-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC1165
|
Newark | Connector, Stacking, Rcpt, 64Pos, 2Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:64Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Receptacle Rohs Compliant: Yes |Molex 71439-1864 (Alternate Part Number: 800754350037 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 799 |
|
$6.0200 / $7.8300 | Buy Now |
DISTI #
59H4030
|
Newark | Connector, Stacking, Rcpt, 64Pos, 2Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:64Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Receptacle Rohs Compliant: Yes |Molex 71439-1864 (Alternate Part Number: 800754350037 Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1500 / $4.9800 | Buy Now |
DISTI #
93M4012
|
Newark | Header Connector, pcb Mount, plug,64 Contacts, skt,0.039 Pitch, surface Mount Terminal Rohs Compliant: Yes |Molex 71439-1864 (Alternate Part Number: 800754350037 Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9100 | Buy Now |
DISTI #
538-71439-1864
|
Mouser Electronics | Board to Board & Mezzanine Connectors Mezzanine 1mm BtB Re BtB Rec 30 SAu 64Ckt RoHS: Compliant | 911 |
|
$4.4900 / $7.3800 | Buy Now |
|
Onlinecomponents.com | Conn Mezzanine RCP 64 POS 1mm Solder ST SMD T/R RoHS: Compliant |
2943 Partner Stock |
|
$3.0600 / $4.4600 | Buy Now |
DISTI #
16501034
|
Verical | Conn Mezzanine RCP 64 POS 1mm Solder ST Top Entry SMD Mezzanine T/R RoHS: Compliant Min Qty: 420 Package Multiple: 420 | Americas - 2940 |
|
$3.5000 / $4.4300 | Buy Now |
|
Quest Components | 64 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | 32 |
|
$4.8779 / $9.7557 | Buy Now |
DISTI #
Molex 71439-1864
|
PEI Genesis | Board Stacking Connector | 9663 |
|
Buy Now | |
|
Master Electronics | Conn Mezzanine RCP 64 POS 1mm Solder ST SMD T/R RoHS: Compliant |
2943 Partner Stock |
|
$3.0600 / $4.4600 | Buy Now |
DISTI #
10195697
|
TestEquity LLC | Molex 71439-1864 1.00mm Mezz (IEEE 1386) Receptacle, Surface Mount, Dual Row, Vertical Stacking, Embossed Tape on Reel, 0.76um Gold (Au), 64 Circuits Pick and Place Cap | 2943 |
|
$4.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71439-1864
Molex
Buy Now
Datasheet
|
Compare Parts:
71439-1864
Molex
Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | STACK HEIGHT - 0.433 INCH | |
Board Mounting Option | PEG | |
Body Breadth | 0.24 inch | |
Body Depth | 0.287 inch | |
Body Length | 1.413 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .5004 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.9116 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2502 N |