Part Details for 7143SA35G by Integrated Device Technology Inc
Overview of 7143SA35G by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7143SA35G | Renesas Electronics Corporation | 2K x 16 Dual-Port RAM | |
7143SA35GB | Renesas Electronics Corporation | 2K x 16 Dual-Port RAM |
Part Details for 7143SA35G
7143SA35G CAD Models
7143SA35G Part Data Attributes
|
7143SA35G
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7143SA35G
Integrated Device Technology Inc
PGA-68, Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-68 | |
Pin Count | 68 | |
Manufacturer Package Code | GU68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1988-01-01 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Length | 29.464 mm | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.683 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.295 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 29.464 mm |
Alternate Parts for 7143SA35G
This table gives cross-reference parts and alternative options found for 7143SA35G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7143SA35G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7143SA35G | Dual-Port SRAM, 2KX16, 35ns, CMOS, CPGA68, CERAMIC, PGA-68 | Integrated Device Technology Inc | 7143SA35G vs IDT7143SA35G |
5962-8866516ZX | Multi-Port SRAM, 2KX16, 35ns, CMOS, CPGA68, CAVITY-UP, CERAMIC, PGA-68 | Integrated Device Technology Inc | 7143SA35G vs 5962-8866516ZX |
5962-8866516ZA | PGA-68, Tray | Integrated Device Technology Inc | 7143SA35G vs 5962-8866516ZA |
IDT7143LA35GGB | Dual-Port SRAM, 2KX16, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, MO-067AC, GREEN, CERAMIC, PGA-68 | Integrated Device Technology Inc | 7143SA35G vs IDT7143LA35GGB |
7143SA35GB | PGA-68, Tray | Integrated Device Technology Inc | 7143SA35G vs 7143SA35GB |
IDT7143SA35GGB | Dual-Port SRAM, 2KX16, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, MO-067AC, GREEN, CERAMIC, PGA-68 | Integrated Device Technology Inc | 7143SA35G vs IDT7143SA35GGB |
IDT7143LA35GG | Dual-Port SRAM, 2KX16, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, MO-067AC, GREEN, CERAMIC, PGA-68 | Integrated Device Technology Inc | 7143SA35G vs IDT7143LA35GG |
IDT7143SA35GB | Dual-Port SRAM, 2KX16, 35ns, CMOS, CPGA68, CERAMIC, PGA-68 | Integrated Device Technology Inc | 7143SA35G vs IDT7143SA35GB |