-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2K x 16 Dual-Port RAM, PLCC18/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-1448-5-ND
|
DigiKey | IC SRAM 32KBIT PARALLEL 68PLCC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
252 In Stock |
|
$28.0837 / $37.8000 | Buy Now |
DISTI #
7143LA20JG
|
Avnet Americas | 2K x 16 Dual-Port RAM - Rail/Tube (Alt: 7143LA20JG) RoHS: Compliant Min Qty: 252 Package Multiple: 18 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$26.3525 / $30.0875 | Buy Now |
DISTI #
972-7143LA20JG
|
Mouser Electronics | SRAM 2K X 16 DUAL PORT SRAM RoHS: Compliant | 0 |
|
$32.0100 | Order Now |
|
Future Electronics | HIGH SPEED2K X 16 DUAL-PORT SRAM RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 18 Container: Tube | 0Tube |
|
$26.9500 | Buy Now |
|
Renesas Electronics America | IC SRAM 32KBIT PARALLEL 68PLCC Min Qty: 1 Container: Tube | 252 |
|
$28.0837 / $37.8000 | Buy Now |
DISTI #
7143LA20JG
|
Avnet Americas | 2K x 16 Dual-Port RAM - Rail/Tube (Alt: 7143LA20JG) RoHS: Compliant Min Qty: 252 Package Multiple: 18 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$26.3525 / $30.0875 | Buy Now |
DISTI #
7143LA20JG
|
Avnet Silica | 2K x 16 Dual-Port RAM (Alt: 7143LA20JG) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7143LA20JG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7143LA20JG
Renesas Electronics Corporation
2K x 16 Dual-Port RAM, PLCC18/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PLCC | |
Pin Count | 68 | |
Manufacturer Package Code | PLG68 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-N68 | |
JESD-609 Code | e3 | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.28 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
This table gives cross-reference parts and alternative options found for 7143LA20JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7143LA20JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C143-20JC | Dual-Port SRAM, 2KX16, 20ns, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | 7143LA20JG vs CY7C143-20JC |
IDT7143SA20J | Dual-Port SRAM, 2KX16, 20ns, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | 7143LA20JG vs IDT7143SA20J |
7143LA20JG8 | PLCC-68, Reel | Integrated Device Technology Inc | 7143LA20JG vs 7143LA20JG8 |
7143LA20J8 | PLCC-68, Reel | Integrated Device Technology Inc | 7143LA20JG vs 7143LA20J8 |
IDT7143SA20JG | Dual-Port SRAM, 2KX16, 20ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 | Integrated Device Technology Inc | 7143LA20JG vs IDT7143SA20JG |
CY7C143-20JCR | Dual-Port SRAM, 2KX16, 20ns, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | 7143LA20JG vs CY7C143-20JCR |
7143LA20JG | PLCC-68, Tube | Integrated Device Technology Inc | 7143LA20JG vs 7143LA20JG |
7143LA20JG8 | 2K x 16 Dual-Port RAM, PLCC0/Reel | Renesas Electronics Corporation | 7143LA20JG vs 7143LA20JG8 |
7143LA20J | PLCC-68, Tube | Integrated Device Technology Inc | 7143LA20JG vs 7143LA20J |
IDT7143LA20JG | Dual-Port SRAM, 2KX16, 20ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 | Integrated Device Technology Inc | 7143LA20JG vs IDT7143LA20JG |