Part Details for 7147E by Excelta Corporation
Overview of 7147E by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7147E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H9367
|
Newark | Wire Cutter, Taper Relieve, 5.75", 0.04", Cutter Type:Tapered And Relieved, Overall Length:5.75", Cut Type:Optimum Flush, Cutting Capacity Max:0.04", Cutting Edge Hardness:65°, Product Range:Lazer Line Series Rohs Compliant: Na |Excelta 7147E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.4000 / $126.8700 | Buy Now |
DISTI #
2827-7147E-ND
|
DigiKey | CUTTERS - MEDIUM TAPER RELIEVED Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
8 In Stock |
|
$94.3136 / $107.3200 | Buy Now |
|
Onlinecomponents.com | The 7147E Lazer Line® medium tapered/relieved optimum flush cutter has a cutting capacity of .005" - .040" soft wire. It is made of carbon tool steel with induction hardened cutting blades to RHC 63-65. The CNC machining allows the joint surfaces to be RoHS: Compliant | 0 |
|
$83.4700 / $105.8400 | Buy Now |
DISTI #
352PL063
|
Techni-Tool, Inc. | Excelta 7147E Cutter, Medium Taper Relieved Head, Optimum Flush, 5.75" OAL | 156 |
|
$92.0000 | Buy Now |
DISTI #
352PL063
|
TestEquity LLC | Excelta 7147E Cutter, Medium Taper Relieved Head, Optimum Flush, 5.75" OAL | 156 |
|
$92.0000 | Buy Now |