Part Details for 71499 by Wiha Quality Tools
Overview of 71499 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71499
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K6525
|
Newark | 5 Piece Magnetic Retaining Ring 1/4" Bit Holder Set Rohs Compliant: Yes |Wiha 71499 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.8400 | Buy Now |
DISTI #
431-2519-ND
|
DigiKey | BIT HOLDER SET HEX SKT 5PC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$41.1352 / $44.8800 | Buy Now |
DISTI #
596-71499
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers 5 Piece Magnetic Retaining Ring 1/4" Bit Holder Set | 0 |
|
$41.7300 / $44.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.8600 / $69.1900 | Buy Now |
DISTI #
449-071
|
Techni-Tool, Inc. | Wiha 71499 Bit Holder Set, 1/4" Drive, Retaining Ring, Magnetic, 5 Pieces, 10" OAL | 0 |
|
$53.8600 | Buy Now |
DISTI #
449-071
|
TestEquity LLC | Wiha 71499 Bit Holder Set, 1/4" Drive, Retaining Ring, Magnetic, 5 Pieces, 10" OAL | 0 |
|
$53.8600 | Buy Now |