Part Details for 715P33312JB3 by Cornell Dubilier Electronics Inc
Overview of 715P33312JB3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for 715P33312JB3
715P33312JB3 CAD Models
715P33312JB3 Part Data Attributes:
|
715P33312JB3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
715P33312JB3
Cornell Dubilier Electronics Inc
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 9.1 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 17.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 1% | |
Rated (AC) Voltage (URac) | 155 V | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | WIRE |
Alternate Parts for 715P33312JB3
This table gives cross-reference parts and alternative options found for 715P33312JB3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 715P33312JB3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
715P33312JG3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P33312JB3 vs 715P33312JG3 |
715P33312JD3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P33312JB3 vs 715P33312JD3 |
715P33312JG1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P33312JB3 vs 715P33312JG1 |
715P33312JD2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P33312JB3 vs 715P33312JD2 |
715P33312JH3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P33312JB3 vs 715P33312JH3 |
715P33312JF1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P33312JB3 vs 715P33312JF1 |
715P33312JG2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P33312JB3 vs 715P33312JG2 |
715P33312JF3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P33312JB3 vs 715P33312JF3 |
715P33312JH2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P33312JB3 vs 715P33312JH2 |
715P33312JF2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P33312JB3 vs 715P33312JF2 |