Part Details for 715P10354JA3 by Cornell Dubilier Electronics Inc
Overview of 715P10354JA3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for 715P10354JA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y5100
|
Newark | Orange Drop |Cornell Dubilier 715P10354JA3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.3200 | Buy Now |
DISTI #
338-4356-ND
|
DigiKey | CAP FILM 10000PF 5% 400VDC RAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
92 In Stock |
|
$0.6875 / $1.3300 | Buy Now |
DISTI #
598-715P10354JA3
|
Mouser Electronics | Film Capacitors 10nF 400V 5% Orange Drop RoHS: Compliant | 1089 |
|
$1.0400 / $1.3300 | Buy Now |
|
Onlinecomponents.com | Orange Drop® - Polypropylene Film/Foil Capacitor - 10000pF ±5% - 400VDC - Straight #20 AWG leads - -55° to 85°C RoHS: Compliant | 0 |
|
$1.1800 / $1.7200 | Buy Now |
DISTI #
715P10354JA3
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.1400 | Buy Now |
Part Details for 715P10354JA3
715P10354JA3 CAD Models
715P10354JA3 Part Data Attributes
|
715P10354JA3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
715P10354JA3
Cornell Dubilier Electronics Inc
ORANGE DROP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 7.6 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 17.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | WIRE |
Alternate Parts for 715P10354JA3
This table gives cross-reference parts and alternative options found for 715P10354JA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 715P10354JA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
715P10354JD2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P10354JA3 vs 715P10354JD2 |
715P10354JF1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P10354JA3 vs 715P10354JF1 |
715P10354JB3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P10354JA3 vs 715P10354JB3 |
715P10354JG1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P10354JA3 vs 715P10354JG1 |
715P10354JB2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P10354JA3 vs 715P10354JB2 |
715P10354JG2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P10354JA3 vs 715P10354JG2 |
715P10354JF2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P10354JA3 vs 715P10354JF2 |
715P10354JH3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P10354JA3 vs 715P10354JH3 |
715P10354JB1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P10354JA3 vs 715P10354JB1 |