Part Details for 715P18354KD1 by Cornell Dubilier Electronics Inc
Overview of 715P18354KD1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for 715P18354KD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y5121
|
Newark | Orange Drop |Cornell Dubilier 715P18354KD1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 | Buy Now |
DISTI #
715P18354KD1-ND
|
DigiKey | CAP FILM 0.018UF 5% 400VDC RAD Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1453 | Buy Now |
DISTI #
598-715P18354KD1
|
Mouser Electronics | Film Capacitors 18000pF 400V 5% Orange Drop RoHS: Compliant | 0 |
|
$1.0600 / $1.1400 | Order Now |
|
Onlinecomponents.com | Orange Drop® - Polypropylene Film/Foil Capacitor - 18000pF ±5% - 400VDC - Hockey Stick Crimp #20 AWG leads - -55° to 85°C | 0 |
|
$1.1100 / $1.6200 | Buy Now |
Part Details for 715P18354KD1
715P18354KD1 CAD Models
715P18354KD1 Part Data Attributes:
|
715P18354KD1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
715P18354KD1
Cornell Dubilier Electronics Inc
ORANGE DROP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 7.9 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 22.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 715P18354KD1
This table gives cross-reference parts and alternative options found for 715P18354KD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 715P18354KD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
715P18354KG3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P18354KD1 vs 715P18354KG3 |
715P18354KB2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P18354KD1 vs 715P18354KB2 |
715P18354KA3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P18354KD1 vs 715P18354KA3 |
715P18354KF2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P18354KD1 vs 715P18354KF2 |
715P18354KD3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P18354KD1 vs 715P18354KD3 |
715P18354KG2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P18354KD1 vs 715P18354KG2 |
715P18354KH3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P18354KD1 vs 715P18354KH3 |
715P18354KF3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P18354KD1 vs 715P18354KF3 |
715P18354KB1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P18354KD1 vs 715P18354KB1 |
715P18354KH1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P18354KD1 vs 715P18354KH1 |