Part Details for 715P2225800LA3 by Cornell Dubilier Electronics Inc
Overview of 715P2225800LA3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 715P2225800LA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W4536
|
Newark | Orange Drop |Cornell Dubilier 715P2225800LA3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 | Buy Now |
DISTI #
715P2225800LA3-ND
|
DigiKey | CAP FILM 2200PF 5% 1.8KVDC RAD Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9858 | Buy Now |
DISTI #
598-715P2225800LA3
|
Mouser Electronics | Film Capacitors 2200pF 800V 5% Orange Drop RoHS: Compliant | 0 |
|
$0.8660 / $0.9330 | Order Now |
|
Onlinecomponents.com | Orange Drop® - Polypropylene Film/Foil Capacitor - 2200pF ±5% - 1800VDC - Straight #20 AWG leads - -55° to 85°C RoHS: Compliant | 0 |
|
$0.9060 / $1.3200 | Buy Now |
DISTI #
715P2225800LA3
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.8700 | Buy Now |
Part Details for 715P2225800LA3
715P2225800LA3 CAD Models
715P2225800LA3 Part Data Attributes
|
715P2225800LA3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
715P2225800LA3
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.2 mm | |
JESD-609 Code | e3 | |
Length | 28.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 800 V | |
Rated (DC) Voltage (URdc) | 1800 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.6 mm |
Alternate Parts for 715P2225800LA3
This table gives cross-reference parts and alternative options found for 715P2225800LA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 715P2225800LA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
715P2225800LA1 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 715P2225800LA3 vs 715P2225800LA1 |
715P2225800LD3 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 715P2225800LA3 vs 715P2225800LD3 |
715P2225800LC3 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 715P2225800LA3 vs 715P2225800LC3 |
715P2225800LB2 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 715P2225800LA3 vs 715P2225800LB2 |
715P2225800LB1 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 715P2225800LA3 vs 715P2225800LB1 |
715P2225800LA2 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 715P2225800LA3 vs 715P2225800LA2 |