Part Details for 715P22356KA2 by Cornell Dubilier Electronics Inc
Overview of 715P22356KA2 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for 715P22356KA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y5129
|
Newark | Orange Drop |Cornell Dubilier 715P22356KA2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 470 |
|
$2.0600 | Buy Now |
DISTI #
715P22356KA2-ND
|
DigiKey | CAP FILM 0.022UF 5% 600VDC RAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7500 / $3.0800 | Buy Now |
DISTI #
598-715P22356KA2
|
Mouser Electronics | Film Capacitors 22nF 600V 5% Orange Drop RoHS: Compliant | 473 |
|
$1.7500 / $3.0800 | Buy Now |
|
Onlinecomponents.com | Orange Drop® - Polypropylene Film/Foil Capacitor - 22000pF ±5% - 600VDC - Straight #20 AWG leads - -55° to 85°C RoHS: Compliant | 0 |
|
$1.7900 / $2.2300 | Buy Now |
Part Details for 715P22356KA2
715P22356KA2 CAD Models
715P22356KA2 Part Data Attributes
|
715P22356KA2
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
715P22356KA2
Cornell Dubilier Electronics Inc
ORANGE DROP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitor Type | FILM CAPACITOR | |
JESD-609 Code | e3 | |
Manufacturer Series | 715P | |
Number of Terminals | 2 | |
Terminal Finish | TIN |