Part Details for 715P332516LD3 by Cornell Dubilier Electronics Inc
Overview of 715P332516LD3 by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for 715P332516LD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-3449-ND
|
DigiKey | CAP FILM 3300PF 5% 1.6KVDC RAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1232 In Stock |
|
$1.9064 / $3.8100 | Buy Now |
DISTI #
598-715P332516LD3
|
Mouser Electronics | Film Capacitors 1600V 3300pF ORANGE DROP RoHS: Compliant | 99 |
|
$2.0000 / $3.8100 | Buy Now |
DISTI #
70267332
|
RS | Capacitor, Polypro Film, Cap 3300 pF, Tol 5%,Vol-Rtg 1600 VDC, Radial, Hockey Crimped | Cornell-Dubilier 715P332516LD3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 1184 |
|
$3.8900 / $5.1800 | Buy Now |
|
Onlinecomponents.com | Orange Drop® - Polypropylene Film/Foil Capacitor - 3300pF ±5% - 1600VDC - Hockey Stick Crimp #20 AWG leads - -55° to 85°C |
2830 In Stock 1469 Factory Stock |
|
$2.1500 / $4.2400 | Buy Now |
DISTI #
715P332516LD3
|
TTI | Film Capacitors 1600V 3300pF ORANGE DROP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.0800 / $2.5600 | Buy Now |
|
Master Electronics | Orange Drop® - Polypropylene Film/Foil Capacitor - 3300pF ±5% - 1600VDC - Hockey Stick Crimp #20 AWG leads - -55° to 85°C |
2830 In Stock 1469 Factory Stock |
|
$2.1500 / $4.2400 | Buy Now |
Part Details for 715P332516LD3
715P332516LD3 CAD Models
715P332516LD3 Part Data Attributes
|
715P332516LD3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
715P332516LD3
Cornell Dubilier Electronics Inc
CAP FILM 3300PF 5% 1.6KVDC RAD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 10.2 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 31.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 18.3 mm | |
Terminal Shape | WIRE |
Alternate Parts for 715P332516LD3
This table gives cross-reference parts and alternative options found for 715P332516LD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 715P332516LD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
715P332516LB2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P332516LD3 vs 715P332516LB2 |
715P332516LF3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P332516LD3 vs 715P332516LF3 |
715P332516LF1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P332516LD3 vs 715P332516LF1 |
715P332516LG1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P332516LD3 vs 715P332516LG1 |
715P332516LG2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P332516LD3 vs 715P332516LG2 |
715P332516LG3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P332516LD3 vs 715P332516LG3 |
715P332516LF2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P332516LD3 vs 715P332516LF2 |
715P332516LB3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P332516LD3 vs 715P332516LB3 |
715P332516LD1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P332516LD3 vs 715P332516LD1 |