Part Details for 715P33256JD3 by Cornell Dubilier Electronics Inc
Overview of 715P33256JD3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for 715P33256JD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8300
|
Newark | Orange Drop |Cornell Dubilier 715P33256JD3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 | Buy Now |
DISTI #
338-3439-ND
|
DigiKey | CAP FILM 3300PF 5% 600VDC RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
910 In Stock |
|
$1.2750 / $2.6100 | Buy Now |
DISTI #
598-715P33256JD3
|
Mouser Electronics | Film Capacitors 600V 3300pF ORANGE DROP RoHS: Compliant | 435 |
|
$1.2700 / $2.4100 | Buy Now |
|
Onlinecomponents.com | Orange Drop® - Polypropylene Film/Foil Capacitor - 3300pF ±5% - 600VDC - Hockey Stick Crimp #20 AWG leads - -55° to 85°C RoHS: Compliant |
1000 In Stock |
|
$1.2300 / $1.9200 | Buy Now |
DISTI #
71330665
|
Verical | Orange Drop, High Voltage, Polypropylene Film/Foil RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2243 | Americas - 1000 |
|
$1.6380 / $2.4960 | Buy Now |
DISTI #
61390627
|
Verical | Orange Drop, High Voltage, Polypropylene Film/Foil RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2207 | Americas - 22 |
|
$1.2450 / $1.6970 | Buy Now |
|
Bristol Electronics | 845 |
|
RFQ | ||
DISTI #
715P33256JD3
|
TTI | Film Capacitors 600V 3300pF ORANGE DROP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 200 In Stock |
|
$1.2800 / $1.3300 | Buy Now |
DISTI #
715P33256JD3
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.3400 | Buy Now |
DISTI #
C1S154100329717
|
Chip1Stop | Capacitor Film RoHS: Compliant | 22 |
|
$1.4580 / $1.8600 | Buy Now |
Part Details for 715P33256JD3
715P33256JD3 CAD Models
715P33256JD3 Part Data Attributes
|
715P33256JD3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
715P33256JD3
Cornell Dubilier Electronics Inc
CAP FILM 3300PF 5% 600VDC RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 8.1 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 17.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 715P33256JD3
This table gives cross-reference parts and alternative options found for 715P33256JD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 715P33256JD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
715P33256JF2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P33256JD3 vs 715P33256JF2 |
715P33256JF1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P33256JD3 vs 715P33256JF1 |
715P33256JG3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P33256JD3 vs 715P33256JG3 |
715P33256JB1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P33256JD3 vs 715P33256JB1 |
715P33256JB2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P33256JD3 vs 715P33256JB2 |
715P33256JF3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P33256JD3 vs 715P33256JF3 |
715P33256JG1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P33256JD3 vs 715P33256JG1 |
715P33256JD1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P33256JD3 vs 715P33256JD1 |
715P33256JA3 | ORANGE DROP | Cornell Dubilier Electronics Inc | 715P33256JD3 vs 715P33256JA3 |
715P33256JG2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P33256JD3 vs 715P33256JG2 |