There are no models available for this part yet.
Overview of 715P5625800LD3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for 715P5625800LD3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
715P5625800LD3-ND
|
DigiKey | CAP FILM 5600PF 5% 1.8KVDC RAD Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
715P5625800LD3
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 715P5625800LD3 by Cornell Dubilier Electronics Inc
Part Data Attributes for 715P5625800LD3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
0.0056 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
13.2 mm
|
JESD-609 Code
|
e3
|
Length
|
28.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
800 V
|
Rated (DC) Voltage (URdc)
|
1800 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
11.7 mm
|
Alternate Parts for 715P5625800LD3
This table gives cross-reference parts and alternative options found for 715P5625800LD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 715P5625800LD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
715P5625800LC2 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 715P5625800LD3 vs 715P5625800LC2 |
715P5625800LB3 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 715P5625800LD3 vs 715P5625800LB3 |
715P5625800LB2 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 715P5625800LD3 vs 715P5625800LB2 |
715P5625800LC1 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 715P5625800LD3 vs 715P5625800LC1 |
715P5625800LA3 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 715P5625800LD3 vs 715P5625800LA3 |
715P5625800LC | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P5625800LD3 vs 715P5625800LC |
715P5625800LD2 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 715P5625800LD3 vs 715P5625800LD2 |
715P5625800LB1 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 715P5625800LD3 vs 715P5625800LB1 |
715P5625800LA1 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 715P5625800LD3 vs 715P5625800LA1 |
Related Parts for 715P5625800LD3
-
715P123920MA3Fixed Capacitors
-
5-102617-1Headers and Edge Type Connectors
-
MSS1278-103MXBFixed Inductors
-
AON6292Power Field-Effect Transistors
-
UCC27200DDARPeripheral Drivers
-
MCU08050D1002BP500Thin Film Resistors
-
742C083221JPArray/Network Resistors
-
GC2400014Quartz Crystals
-
39-30-1121Power Connectors