Part Details for 715P56296JA3 by Cornell Dubilier Electronics Inc
Overview of 715P56296JA3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 715P56296JA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
715P56296JA3
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 715P56296JA3
715P56296JA3 CAD Models
715P56296JA3 Part Data Attributes
|
715P56296JA3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
715P56296JA3
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.2 mm | |
JESD-609 Code | e3 | |
Length | 17.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | WIRE | |
Width | 9.1 mm |
Alternate Parts for 715P56296JA3
This table gives cross-reference parts and alternative options found for 715P56296JA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 715P56296JA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
715P56296JD2 | Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P56296JA3 vs 715P56296JD2 |
715P56296JH2 | Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P56296JA3 vs 715P56296JH2 |
715P56296JA2 | Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P56296JA3 vs 715P56296JA2 |
715P56296JG1 | Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P56296JA3 vs 715P56296JG1 |
715P56296JH1 | Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P56296JA3 vs 715P56296JH1 |
715P56296JA1 | Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P56296JA3 vs 715P56296JA1 |
715P56296JF1 | Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P56296JA3 vs 715P56296JF1 |
715P56296JG3 | Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P56296JA3 vs 715P56296JG3 |
715P56296JB2 | Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P56296JA3 vs 715P56296JB2 |
715P56296JH3 | Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P56296JA3 vs 715P56296JH3 |