Part Details for 715P822916LD3 by Vishay Sprague
Overview of 715P822916LD3 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for 715P822916LD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 18 |
|
$2.9120 / $4.4800 | Buy Now |
|
Quest Components | 14 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for 715P822916LD3
715P822916LD3 CAD Models
715P822916LD3 Part Data Attributes
|
715P822916LD3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
715P822916LD3
Vishay Sprague
CAPACITOR, FILM/FOIL, POLYPROPYLENE, 1600 V, 0.0082 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE(V): 500 | |
Capacitance | 0.0082 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 17.78 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 33.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Pitch | 18.263 mm | |
Terminal Shape | WIRE |