Part Details for 716-0600-S-S-4-S-S-N by Encoder Products Company
Overview of 716-0600-S-S-4-S-S-N by Encoder Products Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU10-6003R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
7MP4060-000 | Renesas Electronics Corporation | SRAM MODULE | |
DA14706-00HZDEVKT-P | Renesas Electronics Corporation | SmartBond™ DA1470x Bluetooth® Low Energy Development Kit Pro |
Price & Stock for 716-0600-S-S-4-S-S-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2239-716-0600-S-S-4-S-S-N-ND
|
DigiKey | 2.25" CUBE, INCREMENTAL, QUADRAT Min Qty: 1 Lead time: 2 Weeks Container: Tray MARKETPLACE PRODUCT |
10 In Stock |
|
$333.0000 | Buy Now |
DISTI #
72459722
|
RS | Incremental Encoder, 2.25in Cube, quadrature, 600 CPR, 0.25in dia shaft | Encoder Products Company 716-0600-S-S-4-S-S-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$339.6600 | Buy Now |