Part Details for 71600-126LF by Amphenol Corporation
Overview of 71600-126LF by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71600-126LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71600-126LF
|
Avnet Americas | Conn IDC Connector RCP 26 POS 2.54mm IDT RA Cable Mount Tube - Rail/Tube (Alt: 71600-126LF) RoHS: Not Compliant Min Qty: 540 Package Multiple: 540 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8103 / $1.0014 | Buy Now |
DISTI #
649-71600-126LF
|
Mouser Electronics | Headers & Wire Housings .100" RECEPT. 30AU RoHS: Compliant | 1144 |
|
$0.8760 / $1.6100 | Buy Now |
DISTI #
71600-126LF
|
TTI | Headers & Wire Housings .100" RECEPT. 30AU RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Tube |
Americas - 165 In Stock |
|
$0.8600 / $0.9400 | Buy Now |
DISTI #
71600-126LF
|
Avnet Americas | Conn IDC Connector RCP 26 POS 2.54mm IDT RA Cable Mount Tube - Rail/Tube (Alt: 71600-126LF) RoHS: Not Compliant Min Qty: 540 Package Multiple: 540 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8103 / $1.0014 | Buy Now |
DISTI #
71600-126LF
|
Avnet Abacus | Conn IDC Connector RCP 26 POS 2.54mm IDT RA Cable Mount Tube (Alt: 71600-126LF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 1 Weeks, 1 Days | Abacus - 540 |
|
Buy Now | |
DISTI #
71600-126LF
|
Avnet Abacus | Conn IDC Connector RCP 26 POS 2.54mm IDT RA Cable Mount Tube (Alt: 71600-126LF) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 540 | 1080 |
|
$0.5533 / $0.5929 | Buy Now |