Part Details for 71600044LF by Amphenol FCi
Overview of 71600044LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71600-044LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 44 Positions - 2.54 mm (0.1 in.) |
Price & Stock for 71600044LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73447654
|
RS | QUICKIE | Amphenol FCI (Amphenol CS) 71600044LF Min Qty: 1620 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4400 | RFQ |