There are no models available for this part yet.
Overview of 71603-02053 by Avdel
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB110205324HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 7.7 mm, 20 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\. Gold Black | |
74978-102053LF | Amphenol Communications Solutions | Metral® High Speed 2000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Extended | |
G832MB130205324HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 7.7 mm, 20 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\. Gold White |
Price & Stock for 71603-02053 by Avdel
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AVD71603-02053
|
DB Roberts | ERIV NOSE TIP 1/8 | 0 |
|
RFQ |