Part Details for 71609-317ALF by Amphenol Corporation
Overview of 71609-317ALF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71609-403ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Double row , 6 Positions, 2.54mm (0.100in) Pitch | |
71609-307ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Double row , 14 Positions, 2.54mm (0.100in) Pitch | |
71609-317LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Double row , 34 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 71609-317ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71609-317ALF
|
Avnet Americas | Conn Board to Board RCP 34 POS 2.54mm Solder RA SMD Tape and Reel - Tape and Reel (Alt: 71609-317ALF) RoHS: Compliant Min Qty: 1300 Package Multiple: 650 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$1.8772 | Buy Now |
DISTI #
649-71609-317ALF
|
Mouser Electronics | Board to Board & Mezzanine Connectors DX CARD CNCTR | 0 |
|
$2.2300 / $2.2800 | Order Now |
DISTI #
71609-317ALF
|
Avnet Abacus | - Tape and Reel (Alt: 71609-317ALF) RoHS: Compliant Min Qty: 1300 Package Multiple: 650 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |