Part Details for 71612-320 by Amphenol FCi
Overview of 71612-320 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127716-122LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Receptacle Housing, 12 Positions, GW Compatible Nylon66, Natural Color. | |
10127716-12LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Receptacle Housing, 12 Positions, Non GW Compatible Nylon66, Black Color. | |
54112-807161250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. |
Part Details for 71612-320
71612-320 CAD Models
71612-320 Part Data Attributes
|
71612-320
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
71612-320
Amphenol FCi
Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71612-320
This table gives cross-reference parts and alternative options found for 71612-320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71612-320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90919-120 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 71612-320 vs 90919-120 |
FFSD-10-S-11.80-01-N | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 71612-320 vs FFSD-10-S-11.80-01-N |
39-51-7205 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 71612-320 vs 39-51-7205 |
39-53-4204 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Molex | 71612-320 vs 39-53-4204 |
95283-220 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 71612-320 vs 95283-220 |
39-52-1205 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, LEAD FREE | Molex | 71612-320 vs 39-52-1205 |
FFSD-10-S-10.25-01-N | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 71612-320 vs FFSD-10-S-10.25-01-N |
14-57-2202 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 71612-320 vs 14-57-2202 |
166803-5 | 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 71612-320 vs 166803-5 |
FFSD-10-S-28.00-01-N | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 71612-320 vs FFSD-10-S-28.00-01-N |