Part Details for 71623-131 by Amphenol FCi
Overview of 71623-131 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 71623-131
71623-131 CAD Models
71623-131 Part Data Attributes
|
71623-131
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
71623-131
Amphenol FCi
Board Connector, 21 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (49) OVER NICKEL GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL GOLD (49) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71623-131
This table gives cross-reference parts and alternative options found for 71623-131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71623-131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95154-407 | Board Connector, 21 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 71623-131 vs 95154-407 |
50765-A007A | Board Connector, 21 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 71623-131 vs 50765-A007A |
1451902150 | Board Connector, 21 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 71623-131 vs 1451902150 |
78535-207HLF | Board Connector, 21 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 71623-131 vs 78535-207HLF |
50779-A7S | Board Connector, 21 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 71623-131 vs 50779-A7S |
71623-558 | Board Connector, 21 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 71623-131 vs 71623-558 |
54103-S32-07 | Board Connector, 21 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 71623-131 vs 54103-S32-07 |
54103-T12-07 | Board Connector, 21 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 71623-131 vs 54103-T12-07 |
84977-407HLF | Board Connector, 21 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 71623-131 vs 84977-407HLF |
95660-507HLF | Board Connector, 21 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 71623-131 vs 95660-507HLF |