Part Details for 71623-150 by Amphenol Communications Solutions
Overview of 71623-150 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 71623-150
71623-150 CAD Models
71623-150 Part Data Attributes
|
71623-150
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
71623-150
Amphenol Communications Solutions
Board Connector, 21 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (49) OVER NICKEL GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL GOLD (49) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71623-150
This table gives cross-reference parts and alternative options found for 71623-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71623-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71623-132 | Board Connector, 21 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 71623-150 vs 71623-132 |
71623-445 | Board Connector, 21 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 71623-150 vs 71623-445 |
78536-307HLF | Board Connector, 21 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 71623-150 vs 78536-307HLF |
71623-231 | Board Connector, 21 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 71623-150 vs 71623-231 |
79298-207 | Board Connector, 21 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 71623-150 vs 79298-207 |
54103-S12-07 | Board Connector, 21 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 71623-150 vs 54103-S12-07 |
SLKG312621G | Board Connector, 21 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 71623-150 vs SLKG312621G |
54103-S32-07 | Board Connector, 21 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 71623-150 vs 54103-S32-07 |
79298-607HLF | Board Connector, 21 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 71623-150 vs 79298-607HLF |
71623-513 | Board Connector, 21 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 71623-150 vs 71623-513 |