There are no models available for this part yet.
Overview of 7164-50B2TH by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD2716-45/B | Rochester Electronics LLC | Replacement for Intel part number MD2716-45. Buy from authorized manufacturer Rochester Electronics. | |
7164L25YG | Renesas Electronics Corporation | 5.0V 8K x 8 Asynchronous Static RAM | |
7164L70DB | Renesas Electronics Corporation | 5.0V 8K x 8 Asynchronous Static RAM |
Price & Stock for 7164-50B2TH by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7164-50B2TH-ND
|
DigiKey | CONN DIN RCPT 64POS PCB RA GOLD Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
517-7164-50B2TH
|
Mouser Electronics | DIN 41612 Connectors 64P R/A HIDENSTY SKT RoHS: Not Compliant | 0 |
|
$5.1600 / $5.8400 | Order Now |
CAD Models for 7164-50B2TH by 3M Interconnect
Part Data Attributes for 7164-50B2TH by 3M Interconnect
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
STANDARD: DIN 41612
|
Body Breadth
|
0.319 inch
|
Body Length
|
3.701 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD EURO CONNECTOR
|
Contact Finish Mating
|
GOLD (15) OVER NICKEL (110)
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
YES
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000000 Ω
|
Insulator Color
|
GRAY
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Name of Rows Loaded
|
A,B
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
15u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.114 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
64
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 7164-50B2TH
This table gives cross-reference parts and alternative options found for 7164-50B2TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7164-50B2TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7364-50D2TH | 64 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, SOCKET | 3M Electronics | 7164-50B2TH vs 7364-50D2TH |
UC2X32SP | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Hole .099-.111, Plug | AUK Contractors Co Ltd | 7164-50B2TH vs UC2X32SP |
122A10199X | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Hole .099-.111, Plug | Conec Corporation | 7164-50B2TH vs 122A10199X |
5148296-1 | CONNECTOR,DIN-41612,PCB MNT,RECEPT,64 CONTACTS,SKT,0.1 PITCH,COMPLIANT FIT TERMINAL,LOCKING | TE Connectivity | 7164-50B2TH vs 5148296-1 |
7364-60D5TH | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Socket | 3M Interconnect | 7164-50B2TH vs 7364-60D5TH |
208477064008049 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT | Kyocera AVX Components | 7164-50B2TH vs 208477064008049 |
9001-14641G | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Oupiin | 7164-50B2TH vs 9001-14641G |
7164-50B2TH | 64 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | 7164-50B2TH vs 7164-50B2TH |
9001-14641GL1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug | Oupiin | 7164-50B2TH vs 9001-14641GL1 |
9011-14641C/H | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug | Oupiin | 7164-50B2TH vs 9011-14641C/H |