-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.0V 8K x 8 Asynchronous Static RAM, PDIP14/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2731
|
Newark | Sram, 64Kbit, 0 To 70Deg C Rohs Compliant: Yes |Renesas 7164S20TPG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.4900 / $4.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7164S20TPG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7164S20TPG
Renesas Electronics Corporation
5.0V 8K x 8 Asynchronous Static RAM, PDIP14/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | PTG28 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 19 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for 7164S20TPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7164S20TPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7164S20TPG | Standard SRAM, 8KX8, 19ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7164S20TPG vs IDT7164S20TPG |
CY7C185-20PXC | Standard SRAM, 8KX8, 20ns, CMOS, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, MO-095, DIP-28 | Cypress Semiconductor | 7164S20TPG vs CY7C185-20PXC |
IDT7164S20TP | Standard SRAM, 8KX8, 19ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7164S20TPG vs IDT7164S20TP |
7164S20TP | Standard SRAM, 8KX8, 19ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7164S20TPG vs 7164S20TP |