Part Details for 7165-0210 by Sumitomo Wiring Systems LTD
Overview of 7165-0210 by Sumitomo Wiring Systems LTD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7165S45L32 | Renesas Electronics Corporation | 64K(8KX8) CMOS STATIC RAM | |
7165S45L328 | Renesas Electronics Corporation | 64K(8KX8) CMOS STATIC RAM | |
72V71650BBG | Renesas Electronics Corporation | 8K x 8K TSI, 32 I/O at 2/4/8 or 16Mbps, 3.3V |
Price & Stock for 7165-0210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 28000 |
|
$0.9313 / $2.2714 | Buy Now |
DISTI #
7165-0210
|
TTI | Automotive Connectors DL SERIES,SINGLE WIRE SEAL RED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 5000 In Stock |
|
Buy Now | |
DISTI #
7165-0210-B
|
TTI | Automotive Connectors DL SERIES,SINGLE WIRE SEAL RED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1674 In Stock |
|
Buy Now | |
|
LCSC | Automobile Connectors ROHS | 8 |
|
$0.0459 / $0.0483 | Buy Now |