There are no models available for this part yet.
Overview of 7165-0344 by Sumitomo Wiring Systems LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7165S45L32 | Renesas Electronics Corporation | 64K(8KX8) CMOS STATIC RAM | |
7165S45L328 | Renesas Electronics Corporation | 64K(8KX8) CMOS STATIC RAM | |
72V71650BBG | Renesas Electronics Corporation | 8K x 8K TSI, 32 I/O at 2/4/8 or 16Mbps, 3.3V |
Price & Stock for 7165-0344 by Sumitomo Wiring Systems LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 4 | 50361 |
|
$0.5405 / $1.6380 | Buy Now | ||
DISTI #
7165-0344-B
|
TTI | Automotive Connectors TS 090,MALE/FEM SEAL DK BLUE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 24507 In Stock |
|
Buy Now | ||
DISTI #
7165-0344
|
TTI | Automotive Connectors TS 090,MALE/FEM SEAL DK BLUE RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 50000 Container: Each | Americas - 0 |
|
Buy Now |