Part Details for 7165-0474 by Sumitomo Wiring Systems LTD
Overview of 7165-0474 by Sumitomo Wiring Systems LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7165-0474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 9666 |
|
$0.5791 / $1.7550 | Buy Now |
DISTI #
7165-0474-B
|
TTI | Automotive Connectors 2.3MM(090) SWS ORANGE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 26243 In Stock |
|
Buy Now | |
DISTI #
7165-0474
|
TTI | Automotive Connectors 2.3MM(090) SWS ORANGE RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 50000 Container: Each | Americas - 0 |
|
Buy Now |