Part Details for 7165-0547 by Sumitomo Wiring Systems LTD
Overview of 7165-0547 by Sumitomo Wiring Systems LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7165S45L32 | Renesas Electronics Corporation | 64K(8KX8) CMOS STATIC RAM | |
7165S45L328 | Renesas Electronics Corporation | 64K(8KX8) CMOS STATIC RAM | |
XFL2005-471MEB | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for 7165-0547
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7165-0547
|
TTI | Automotive Connectors DL/SL 040 SWS REDDISH BROWN RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each |
Americas - 60000 In Stock |
|
Buy Now | |
DISTI #
7165-0547-B
|
TTI | Automotive Connectors DL/SL 040 SWS REDDISH BROWN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 745 In Stock |
|
Buy Now |