71661-1580
Molex
Description: Telecom and Datacom Connector, 80 Contact(s), Male, Straight, Solder Terminal, Plug,

Overview of 71661-1580 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
XAL1580-302MEB Coilcraft Inc General Purpose Inductor, 3uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT
XAL1580-741MEB Coilcraft Inc General Purpose Inductor, 0.74uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT
XAL1580-182MED Coilcraft Inc General Purpose Inductor, 1.8uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT

Price & Stock for 71661-1580 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 0716611580
Avnet Americas Conn EBBI PL 80 POS 1.27mm Solder ST Thru-Hole 80 Terminal 1 Port Tray - Trays (Alt: 0716611580) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Tray 0
RFQ

CAD Models for 71661-1580 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 71661-1580 by Molex

71661-1580
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Molex
Additional Feature
LATCHED, POLARIZED, STAGGERED CONFIGURATION
Body/Shell Style
PLUG
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number of Rows Loaded
2
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
80
UL Flammability Code
94V-0
Want to compare parts?
  1. 71661-1580
    Molex
    Telecom and Datacom Connector, 80 Contact(s), Male, Straight, Solder Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71661-1580 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71661-1580 by Molex

Select Manufacturer
Which Manufacturer of 71661-1580 would you like to use for your alert(s)?
  • Please alert me when 71661-1580 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71661-1580 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71661-1580 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71661-1580 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71661-1580.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71661-1580 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: