Part Details for 71694-5006 by Molex
Overview of 71694-5006 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71694-5006
71694-5006 CAD Models
71694-5006 Part Data Attributes
|
71694-5006
Molex
Buy Now
Datasheet
|
Compare Parts:
71694-5006
Molex
Rectangular Power Connector, 6 Contact(s), Female, IDC Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71694-5006
This table gives cross-reference parts and alternative options found for 71694-5006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71694-5006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35284-0610 | Rectangular Power Connector, 6 Contact(s), Female, Receptacle, | Molex | 71694-5006 vs 35284-0610 |
2-178288-6 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 71694-5006 vs 2-178288-6 |
5-178129-6 | 6 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE Connectivity | 71694-5006 vs 5-178129-6 |
23-09-1063 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | Molex | 71694-5006 vs 23-09-1063 |
23-09-1062 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | Molex | 71694-5006 vs 23-09-1062 |
5-917807-3 | 6 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE's AMP | 71694-5006 vs 5-917807-3 |
1-178288-6 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 71694-5006 vs 1-178288-6 |
03-09-6063 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | Molex | 71694-5006 vs 03-09-6063 |
1453G1 | Rectangular Power Connector, 6 Contact(s), Female, Crimp and Solder Terminal, Receptacle | Anderson Power Products | 71694-5006 vs 1453G1 |
5-917807-3 | CONNECTOR, 6 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE Connectivity | 71694-5006 vs 5-917807-3 |