Part Details for 71694-5011 by Molex
Overview of 71694-5011 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50119-5174JLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Right Angle, Through Hole, 3 Row, 174 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50119-1030JLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Right Angle, Through Hole, 3 Row, 30 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50119-5225JLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Right Angle, Through Hole, 3 Row, 225 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Part Details for 71694-5011
71694-5011 CAD Models
71694-5011 Part Data Attributes
|
71694-5011
Molex
Buy Now
Datasheet
|
Compare Parts:
71694-5011
Molex
Rectangular Power Connector, 11 Contact(s), Female, IDC Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Termination Type | IDC | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |