Part Details for 716P15496MD3 by Cornell Dubilier Electronics Inc
Overview of 716P15496MD3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 716P15496MD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y5173
|
Newark | Orange Drop |Cornell Dubilier 716P15496MD3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 | Buy Now |
DISTI #
716P15496MD3-ND
|
DigiKey | CAP FILM 0.15UF 10% 600VDC RAD Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4553 | Buy Now |
DISTI #
598-716P15496MD3
|
Mouser Electronics | Film Capacitors 150nF 600V 10% Orange Drop RoHS: Compliant | 0 |
|
$2.3300 / $2.3800 | Order Now |
|
Onlinecomponents.com | Orange Drop® Polypropylene Film/Foil Capacitor - 0.15uF ±10% - 600VDC - 1.25 inch Hockey Stick Crimp Lead | 0 |
|
$2.3200 / $4.8600 | Buy Now |
DISTI #
716P15496MD3
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.4700 | Buy Now |
Part Details for 716P15496MD3
716P15496MD3 CAD Models
716P15496MD3 Part Data Attributes:
|
716P15496MD3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
716P15496MD3
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 23.6 mm | |
JESD-609 Code | e3 | |
Length | 41.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.8 mm | |
Terminal Shape | WIRE | |
Width | 14 mm |