Part Details for 716W-X2/01 by Qualtek Electronics Corporation
Overview of 716W-X2/01 by Qualtek Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 716W-X2/01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B6936
|
Newark | Connector, Power Entry, Female, 15A, Iec Connector Type:Iec C13 Outlet, Current Rating:15A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Product Range:-, Gender:Receptacle Rohs Compliant: Yes |Qualtek Electronics 716W-X2/01 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 | Buy Now |
DISTI #
24AK1564
|
Newark | Ac Receptacles |Qualtek Electronics 716W-X2/01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.5600 | Buy Now |
DISTI #
Q224-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2F PANEL Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6781 / $1.3600 | Buy Now |
DISTI #
562-716W-X2/01
|
Mouser Electronics | AC Power Entry Modules SNAP-IN MNT SLDR RoHS: Compliant | 0 |
|
$0.7420 / $1.3800 | Order Now |
DISTI #
70133343
|
RS | Conn Electrical Power Outlet Socket Cont 3 Cond 2 Poles Solder Tab 250V 15A | Qualtek Electronics Corp. 716W-X2/01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 24 |
|
$1.1000 / $1.3900 | Buy Now |
|
Onlinecomponents.com | Conn Power F 3 POS Solder ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
371 On Order |
|
$0.6620 / $1.2470 | Buy Now |
DISTI #
000000000003020071
|
Sager | AC Power Entry Modules SNAP-IN MNT SLDR Min Qty: 100 | 0 |
|
$0.6360 / $0.9540 | Buy Now |
|
Master Electronics | Conn Power F 3 POS Solder ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
371 On Order |
|
$0.6620 / $1.2470 | Buy Now |
Part Details for 716W-X2/01
716W-X2/01 CAD Models
716W-X2/01 Part Data Attributes
|
716W-X2/01
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
716W-X2/01
Qualtek Electronics Corporation
Mains Power Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |