Part Details for 716W-X2/02 by Qualtek Electronics Corporation
Overview of 716W-X2/02 by Qualtek Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 716W-X2/02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B6937
|
Newark | Power Entry, Rcpt, 15A, 250Vac, Qc, Iec Connector Type:Iec C13 Outlet, Current Rating:15A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Product Range:716W Series Rohs Compliant: Yes |Qualtek Electronics 716W-X2/02 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 | Buy Now |
DISTI #
Q225-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2F PNL QC Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
10564 In Stock |
|
$0.6220 / $1.3600 | Buy Now |
DISTI #
562-716W-X2/02
|
Mouser Electronics | AC Power Entry Modules SNAP-IN MNT SLDR RoHS: Compliant | 2207 |
|
$0.6540 / $1.1600 | Buy Now |
DISTI #
70133344
|
RS | Conn Electrical Power Outlet Socket Cont 3 Cond 2 Poles 250V 15A 716W Series | Qualtek Electronics Corp. 716W-X2/02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 3 |
|
$0.9300 / $1.1800 | Buy Now |
|
Future Electronics | Panel Mount 3 Terminal 1 Port AC RECEPTACLE RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$0.7450 / $0.9000 | Buy Now |
DISTI #
QTK716W-X2/02
|
Heilind Electronics | Americas - 595 in Stock |
|
$0.9278 / $1.3775 | Buy Now | |
|
Onlinecomponents.com | Conn Power F 3 POS Solder ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
837 In Stock |
|
$0.6540 / $1.2480 | Buy Now |
DISTI #
62451310
|
Verical | Conn Power F 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 40 Package Multiple: 20 Date Code: 2131 | Americas - 820 |
|
$1.0148 / $1.6556 | Buy Now |
DISTI #
QTK716W-X2/02
|
Interstate Connecting Components | 198 |
|
$0.9278 / $1.3775 | Buy Now | |
|
PUI | RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | 500 |
|
RFQ |
Part Details for 716W-X2/02
716W-X2/02 CAD Models
716W-X2/02 Part Data Attributes:
|
716W-X2/02
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
716W-X2/02
Qualtek Electronics Corporation
Mains Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |