Part Details for 717-0300 by Deltron / DEM Manufacturing
Overview of 717-0300 by Deltron / DEM Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 717-0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K6203
|
Newark | Connector, Xlr, Plug, 3Pos, No. Of Contacts:3Contacts, Gender:Plug, Connector Mounting:Panel Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Metal Body, Product Range:-, Body Material:Zinc, Connector Type:Xlr Rohs Compliant: Yes |Deltron Components 717-0300 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1500 / $6.6300 | Buy Now |
DISTI #
717-0300
|
TME | Socket, XLR, male, PIN: 3, straight, soldering, silver plated, 50V Min Qty: 1 | 70 |
|
$4.8100 / $6.8800 | Buy Now |