Part Details for 717-1BB@FREQ2 by Vectron International
Overview of 717-1BB@FREQ2 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 717-1BB@FREQ2
717-1BB@FREQ2 CAD Models
717-1BB@FREQ2 Part Data Attributes
|
717-1BB@FREQ2
Vectron International
Buy Now
Datasheet
|
Compare Parts:
717-1BB@FREQ2
Vectron International
TTL Output Clock Oscillator, 7MHz Min, 65MHz Max, TO-5, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | unknown | |
Fall Time-Max | 15 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Manufacturer Series | 717 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 65 MHz | |
Operating Frequency-Min | 7 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | TTL | |
Output Load | 10 TTL | |
Rise Time-Max | 15 ns | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |