There are no models available for this part yet.
Overview of 717 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 717 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24B9354
|
Newark | Plate Transformer Rohs Compliant: Yes |Hammond 717 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$475.9000 / $501.4900 | Buy Now | |
DISTI #
3937-717-ND
|
DigiKey | PWR XFMR LAMINATED 510VA CHAS MT Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$792.0910 / $905.2500 | Buy Now | |
DISTI #
HM5169-ND
|
DigiKey | PWR XFMR LAMINATED 510VA CHAS MT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$361.3220 / $384.1200 | Buy Now | |
DISTI #
546-717
|
Mouser Electronics | Power Transformers Transformer, high voltage, 510VA, 115 VAC to 1,020V C.T. @ 500ma. RoHS: Compliant | 0 |
|
$436.6500 | Order Now | |
DISTI #
70319707
|
RS | transformer - "classic" plate | Hammond Manufacturing 717 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$563.8800 / $612.9100 | RFQ | |
Onlinecomponents.com | transformer - "classic" plate RoHS: Compliant | 4 Factory Stock |
|
$470.5000 / $497.9900 | Buy Now | ||
Powell Electronics | 115V 50/60Hz 1020VCT 510VA Min Qty: 1 | 3 |
|
$458.5800 / $536.1800 | Buy Now | ||
Master Electronics | transformer - "classic" plate RoHS: Compliant | 4 Factory Stock |
|
$470.5000 / $497.9900 | Buy Now |
CAD Models for 717 by Hammond Manufacturing
Part Data Attributes for 717 by Hammond Manufacturing
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HAMMOND MANUFACTURING CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.31.40.65
|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Approvals
|
CSA
|
Center Tap Feature 1
|
YES
|
Center Tap Feature 2
|
NO
|
Input Voltage-Max
|
115 V
|
Input Voltage-Nom
|
115 V
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Secondary Winding
|
1
|
Output Voltage 1
|
1020 V
|
Primary Rating
|
SINGLE 115V
|
Surface Mount
|
NO
|
Transformer Type
|
POWER TRANSFORMER
|
VA Rating
|
510 VA
|