Part Details for 717 by WECO Electrical Connectors
Overview of 717 by WECO Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 717
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-717-ND
|
DigiKey | CERAMIC TERMINAL BLOCK DIN 46295 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
4 In Stock |
|
$80.1076 / $129.0600 | Buy Now |
DISTI #
70212259
|
RS | Conn Term Blk Motor 6 45 mm 8AWG White 160 A 500 V, 71 Series | WECO 717 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$126.9800 / $138.0200 | RFQ |