There are no models available for this part yet.
Overview of 7174-1048 by Yazaki Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10480S15D | Renesas Electronics Corporation | 16K X 1 ECL I/O SRAM | |
10484S5CB | Renesas Electronics Corporation | 16KX4 ECL I/O SRAM |
Price & Stock for 7174-1048 by Yazaki Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71741048
|
TTI | Automotive Connectors ROUTING COVER NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Each |
Americas - 120 In Stock |
|
$1.3500 | Buy Now | |
DISTI #
71741048-B
|
TTI | Automotive Connectors ROUTING COVER NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 10 Container: Each | Americas - 0 |
|
$2.7000 | Buy Now |