-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 84 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking Mech, White Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K1938
|
Newark | Receptacle, No. Of Contacts:84, Pitch Spacing:1Mm, No. Of Rows:2, Series:Mezzanine, Connector Body Material:Polymer, Mounting Type:Pc Board Rohs Compliant: Yes |Molex 71742-3003 (Alternate Part Number: 800755014556 Min Qty: 310 Package Multiple: 1 Date Code: 0 Container: Bulk | 370 |
|
$6.0000 | Buy Now |
DISTI #
59H4398
|
Newark | Connector, Stacking, Rcpt, 84Pos, 2Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:84Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Receptacle Rohs Compliant: Yes |Molex 71742-3003 (Alternate Part Number: 800755014556 Min Qty: 620 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.9200 | Buy Now |
DISTI #
0717423003
|
Avnet Americas | Conn IEEE 1386 RCP 84 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0717423003) RoHS: Compliant Min Qty: 620 Package Multiple: 620 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.4778 / $6.2453 | Buy Now |
DISTI #
538-71742-3003
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1MM MEZZ RECPT SMT DR VERT STKG 84CKT RoHS: Compliant | 735 |
|
$4.3600 / $4.4800 | Buy Now |
DISTI #
71464986
|
RS | Mezzanine 1mm BtB Rec 25Au 84Ckt | Molex Incorporated 71742-3003 RoHS: Not Compliant Min Qty: 620 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0900 / $7.2700 | RFQ |
|
Onlinecomponents.com | Conn Mezzanine RCP 84 POS 1mm Solder ST SMD T/R RoHS: Compliant |
370 Partner Stock |
|
$3.7500 / $6.0200 | Buy Now |
DISTI #
0717423003
|
Avnet Americas | Conn IEEE 1386 RCP 84 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0717423003) RoHS: Compliant Min Qty: 620 Package Multiple: 620 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.4778 / $6.2453 | Buy Now |
DISTI #
0717423003
|
Avnet Americas | Conn IEEE 1386 RCP 84 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0717423003) RoHS: Compliant Min Qty: 620 Package Multiple: 620 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.4778 / $6.2453 | Buy Now |
DISTI #
Molex 71742-3003
|
PEI Genesis | Board Stacking Connector | 370 |
|
Buy Now | |
DISTI #
2381169
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 310 Container: Reel | 0 |
|
$5.6147 / $6.9651 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71742-3003
Molex
Buy Now
Datasheet
|
Compare Parts:
71742-3003
Molex
Board Stacking Connector, 84 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking Mech, White Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | TAPE&REEL PKG, PICK&PLACE CAP | |
Board Mounting Option | PEG | |
Body Breadth | 0.24 inch | |
Body Depth | 0.406 inch | |
Body Length | 1.807 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .5004 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.9116 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 84 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2502 N |
This table gives cross-reference parts and alternative options found for 71742-3003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71742-3003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-120603-2 | Board Stacking Connector, 84 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 71742-3003 vs 2-120603-2 |
3-5120603-2 | 1FHR,84,50A/S,R,N,S11,12 | TE Connectivity | 71742-3003 vs 3-5120603-2 |