There are no models available for this part yet.
Overview of 7175 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71757-300CALF | Amphenol Communications Solutions | Card Bus Ass'y, Above Mount, D/D(136Pins), R/A, Type 123, 3.3V, 0mm s/o, Left Push Rod Eject, 9.5mm Eject Travel | |
71757-100CALF | Amphenol Communications Solutions | Card Bus Ass'y, Above Mount, D/D(136Pins), R/A, Type 123, 3.3V, 0mm s/o, Right (Lower Deck) & Left (Upper Deck) Push Rod Eject, 9.5mm Eject Travel | |
71757-200CALF | Amphenol Communications Solutions | Card Bus Ass'y, Above Mount, D/D(136Pins), R/A, Type 123, 3.3V , 0mm s/o, Right Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for 7175 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96F9907
|
Newark | Instrument Handle, Fixing Centers:3", Handle Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:10-32, Product Range:-, Diameter:0.312", Height:1.5", Length:3", Material:Aluminum Rohs Compliant: Yes |Keystone 7175 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$8.2900 / $10.1300 | Buy Now | |
DISTI #
36-7175-ND
|
DigiKey | HANDLE ALUMINUM MTG CTR 3" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
331 In Stock |
|
$5.7625 / $12.4700 | Buy Now | |
DISTI #
534-7175
|
Mouser Electronics | Racks & Rack Cabinet Accessories HNDL ALUM BK A 3.00 RoHS: Compliant | 53 |
|
$6.6800 / $9.6600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$7.3000 | Buy Now | ||
Bisco Industries | 4 |
|
Buy Now | ||||
DISTI #
KEYS7175
|
TME | Holder, aluminium, black, H: 38.1mm, W: 7.92mm, Holes pitch: 76.2mm Min Qty: 1 | 0 |
|
$7.8000 / $10.0300 | RFQ | |
DISTI #
000000000000033534
|
Sager | Racks & Rack Cabinet Accessories HNDL ALUM BK A 3.00 | 0 |
|
Buy Now |
CAD Models for 7175 by Keystone Electronics Corp
Part Data Attributes for 7175 by Keystone Electronics Corp
7175
Keystone Electronics Corp
|
|
---|---|
Samacsys Manufacturer
|
Keystone Electronics
|
Want to compare parts?
-
7175Keystone Electronics CorpVS
-