-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-10 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
PL140-110LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-110LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93M4212
|
Newark | Header Connector, pcb Mount, recept,10 Contacts, pin,0.1 Pitch, r Angle Pc Tail Terminal, locking Rohs Compliant: Yes |Molex 71764-0110 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$2.9200 / $3.4700 | Buy Now |
DISTI #
81AK8891
|
Newark | Cgrid Ra Bkway Hdr 15Sau 10Ckt Rohs Compliant: Yes |Molex 71764-0110 RoHS: Compliant Min Qty: 3360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 | Buy Now |
DISTI #
59H4429
|
Newark | Board-Board Conn, Header, 10Way, 2Row, Pitch Spacing:2.54Mm, No. Of Contacts:10Contacts, Gender:Header, Product Range:C-Grid 71764 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contactsrohs Compliant: Yes |Molex 71764-0110 RoHS: Compliant Min Qty: 3360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 | Buy Now |
DISTI #
40AK1440
|
Newark | Cgrid Ra Bkway Hdr 15Sau 10Ckt |Molex 71764-0110 RoHS: Not Compliant Min Qty: 3360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 | Buy Now |
DISTI #
538-71764-0110
|
Mouser Electronics | Headers & Wire Housings RA BRKWY HEADER 10 PIN GOLD RoHS: Compliant | 1277 |
|
$1.9400 / $2.5600 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube RoHS: Compliant |
42 Partner Stock |
|
$1.2300 / $2.0200 | Buy Now |
DISTI #
16860565
|
Verical | Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid Tube RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 42 |
|
$2.1200 | Buy Now |
|
Quest Components | 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 1408 |
|
$0.4620 / $1.1550 | Buy Now |
|
Quest Components | 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 1232 |
|
$2.4188 / $4.8375 | Buy Now |
DISTI #
717640110-MOL
|
TME | 71764-0110 Min Qty: 18 | 42 |
|
$2.3610 / $2.3618 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71764-0110
Molex
Buy Now
Datasheet
|
Compare Parts:
71764-0110
Molex
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.2 inch | |
Body Depth | 0.28 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | 7859 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 71764-0110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71764-0110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68832-005 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, | Amphenol Communications Solutions | 71764-0110 vs 68832-005 |
54102-G34-05 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 71764-0110 vs 54102-G34-05 |
95278-801B10LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 71764-0110 vs 95278-801B10LF |
87610-210 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator | Amphenol FCi | 71764-0110 vs 87610-210 |
95278-809-10LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 71764-0110 vs 95278-809-10LF |
95278-807-10LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 71764-0110 vs 95278-807-10LF |
90130-3210 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 71764-0110 vs 90130-3210 |
54102-G08-05R | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 71764-0110 vs 54102-G08-05R |
54102-G08-05R | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 71764-0110 vs 54102-G08-05R |
95278-810-10LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 71764-0110 vs 95278-810-10LF |