-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
XAL6020-112MEB | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 2625, | |
XAL6020-112MEC | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 2625, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59J1162
|
Newark | Connector, Header, 12Pos, 2Row, 2.54Mm, Connector Systems:Signal, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:C-Grid 71764 Series Rohs Compliant: Yes |Molex 71764-0112 (Alternate Part Number: 800753312050 RoHS: Compliant Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3600 | Buy Now |
DISTI #
717640112
|
Avnet Americas | CGRID RA BKWAY HDR 15SAU 12CKT (Alt: 717640112) Min Qty: 2800 Package Multiple: 1400 | 0 |
|
RFQ | |
DISTI #
538-71764-0112
|
Mouser Electronics | Headers & Wire Housings RA BRKWY HEADER 12 PIN GOLD RoHS: Compliant | 1077 |
|
$2.5200 / $4.4200 | Buy Now |
DISTI #
71465021
|
RS | CGrid R/A Bkway Hdr 15 SAu 12Ckt | Molex Incorporated 71764-0112 RoHS: Not Compliant Min Qty: 2800 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6600 / $4.4400 | RFQ |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube RoHS: Compliant | 0 |
|
$1.5600 / $1.6800 | Buy Now |
DISTI #
71764-0112
|
TTI | Headers & Wire Housings RA BRKWY HEADER 12 PIN GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each |
Americas - 766 In Stock |
|
$1.8700 / $4.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71764-0112
Molex
Buy Now
Datasheet
|
Compare Parts:
71764-0112
Molex
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.2 inch | |
Body Depth | 0.28 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | 7859 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 71764-0112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71764-0112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90122-0766 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 71764-0112 vs 90122-0766 |
90122-0126 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 71764-0112 vs 90122-0126 |
15-41-8012 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle | Molex | 71764-0112 vs 15-41-8012 |
15-29-7212 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle | Molex | 71764-0112 vs 15-29-7212 |
70247-1201 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Receptacle, | Molex | 71764-0112 vs 70247-1201 |
10-89-4123 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 71764-0112 vs 10-89-4123 |
87230-6 | 12 MODII HDR DRRA UNSHRD .100 | TE Connectivity | 71764-0112 vs 87230-6 |
90130-3212 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 71764-0112 vs 90130-3212 |
10-89-4122 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 71764-0112 vs 10-89-4122 |
15-41-8212 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle | Molex | 71764-0112 vs 15-41-8212 |