-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
859S0212BGILFT | Renesas Electronics Corporation | 2:2 Differential-to-LVPECL/LVDS Clock Multiplexer | |
SLG55021-200010V | Renesas Electronics Corporation | High Voltage Gate Driver | |
5962-8700212UA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93M4226
|
Newark | Header Connector, pcb Mount, recept,12 Contacts, pin,0.1 Pitch, r Angle Pc Tail Terminal, locking |Molex 71764-0212 RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 1400 |
|
$2.6000 / $3.2300 | Buy Now |
DISTI #
97J9346
|
Newark | Header Connector, pcb Mount, recept,12 Contacts, pin,0.1 Pitch, r Angle Pc Tail Terminal, locking |Molex 71764-0212 RoHS: Not Compliant Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 | Buy Now |
DISTI #
538-71764-0212
|
Mouser Electronics | Headers & Wire Housings CGrid R/A Bkway Hdr way Hdr 30 SAu 12Ckt RoHS: Compliant | 2649 |
|
$1.8200 / $2.8100 | Buy Now |
|
Onlinecomponents.com | 2.54mm Pitch C-Grid® Breakaway Header, Low Profile, Dual Row, Right Angle, High Temperature, 12 Circuits, 0.76µm Gold (Au) Selective Plating RoHS: Compliant |
1400 Partner Stock |
|
$1.7700 / $2.1100 | Buy Now |
DISTI #
73571343
|
Verical | Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid Tube RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 1400 |
|
$1.8700 / $1.9900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1820 |
|
RFQ | |
|
Master Electronics | 2.54mm Pitch C-Grid® Breakaway Header, Low Profile, Dual Row, Right Angle, High Temperature, 12 Circuits, 0.76µm Gold (Au) Selective Plating RoHS: Compliant |
1400 Partner Stock |
|
$1.7700 / $2.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71764-0212
Molex
Buy Now
Datasheet
|
Compare Parts:
71764-0212
Molex
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.2 inch | |
Body Depth | 0.28 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | 7859 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 71764-0212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71764-0212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1470108-2 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | 71764-0212 vs 1-1470108-2 |
9100-41-206-01 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | 71764-0212 vs 9100-41-206-01 |
15-42-7012 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle | Molex | 71764-0212 vs 15-42-7012 |
10-89-4122 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 71764-0212 vs 10-89-4122 |
15-41-8212 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle | Molex | 71764-0212 vs 15-41-8212 |
90122-0126 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 71764-0212 vs 90122-0126 |
90130-3212 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 71764-0212 vs 90130-3212 |
15-42-7212 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle | Molex | 71764-0212 vs 15-42-7212 |
86479-4 | 12 MODII HDR DRRA UNSHRD .100 | TE Connectivity | 71764-0212 vs 86479-4 |
15-29-7212 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle | Molex | 71764-0212 vs 15-29-7212 |