-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSP50214BVI | Renesas Electronics Corporation | Programmable Downconverter, MQFP-HS, /Tray | |
RJK0214DPA-00#J53 | Renesas Electronics Corporation | P Channel Power MOSFET | |
R4F20214RDFD#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93M4227
|
Newark | Cgrid Ra Bkway Hdr 30Sau 14Ckt |Molex 71764-0214 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 1200 |
|
$3.1300 / $3.9500 | Buy Now |
DISTI #
56R6330
|
Newark | Cgrid Ra Bkway Hdr 30Sau 14Ckt |Molex 71764-0214 RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3200 | Buy Now |
DISTI #
538-71764-0214
|
Mouser Electronics | Headers & Wire Housings CGrid R/A Bkway Hdr way Hdr 30 SAu 14Ckt RoHS: Compliant | 0 |
|
$2.8500 | Order Now |
|
Onlinecomponents.com | 2.54mm Pitch C-Grid® Breakaway Header, Low Profile, Dual Row, Right Angle, High Temperature, 14 Circuits, 0.76µm Gold (Au) Selective Plating RoHS: Compliant |
1200 Partner Stock |
|
$1.8700 / $2.2000 | Buy Now |
DISTI #
76440101
|
Verical | Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid Tube RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 1200 |
|
$2.2700 / $2.4000 | Buy Now |
DISTI #
71764-0214
|
TTI | Headers & Wire Housings CGrid R/A Bkway Hdr way Hdr 30 SAu 14Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Each |
Americas - 1200 In Stock |
|
$2.8000 / $2.8500 | Buy Now |
DISTI #
717640214-MOL-0
|
TME | 71764-0214 Min Qty: 17 | 1200 |
|
$2.5100 / $2.5124 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1560 |
|
RFQ | |
|
Master Electronics | 2.54mm Pitch C-Grid® Breakaway Header, Low Profile, Dual Row, Right Angle, High Temperature, 14 Circuits, 0.76µm Gold (Au) Selective Plating RoHS: Compliant |
1200 Partner Stock |
|
$1.8700 / $2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71764-0214
Molex
Buy Now
Datasheet
|
Compare Parts:
71764-0214
Molex
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | 7859 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 71764-0214. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71764-0214, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68147-614 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 71764-0214 vs 68147-614 |
AX-70289-0786 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Molex | 71764-0214 vs AX-70289-0786 |
78207-514H | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 71764-0214 vs 78207-514H |
55102-F1207LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 71764-0214 vs 55102-F1207LF |
55102-F34-7 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 71764-0214 vs 55102-F34-7 |
78207-814THLF | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 71764-0214 vs 78207-814THLF |
86130142213365E1LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 71764-0214 vs 86130142213365E1LF |
78207-414THLF | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 71764-0214 vs 78207-414THLF |
86130142223348E1LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 71764-0214 vs 86130142223348E1LF |
HIF3FB-14PA-2.54DS | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Hirose Electric Co Ltd | 71764-0214 vs HIF3FB-14PA-2.54DS |