Part Details for 71764-9000 by Molex
Overview of 71764-9000 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 71764-9000
71764-9000 CAD Models
71764-9000 Part Data Attributes:
|
71764-9000
Molex
Buy Now
Datasheet
|
Compare Parts:
71764-9000
Molex
Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71764-9000
This table gives cross-reference parts and alternative options found for 71764-9000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71764-9000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL11SMD1049Z | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | 71764-9000 vs SL11SMD1049Z |
HC1905C-KP9 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 71764-9000 vs HC1905C-KP9 |
HC1905G-KP6 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 71764-9000 vs HC1905G-KP6 |
76778-616 | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 71764-9000 vs 76778-616 |
HC1905V-KD0 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 71764-9000 vs HC1905V-KD0 |
1-146806-2 | 9 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | 71764-9000 vs 1-146806-2 |
TSW-105-25-S-D-RA-008 | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 71764-9000 vs TSW-105-25-S-D-RA-008 |
HC1906U-KE1 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 71764-9000 vs HC1906U-KE1 |
HC19067-KF7 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 71764-9000 vs HC19067-KF7 |
TSW-105-26-H-D-009 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 71764-9000 vs TSW-105-26-H-D-009 |