There are no models available for this part yet.
Overview of 71768 by Wiha Quality Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 71768 by Wiha Quality Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05R8553
|
Newark | Ball End Hex Bit Socket 1/4" Drive 1/4" Rohs Compliant: Yes |Wiha 71768 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4800 | Buy Now | |
DISTI #
71768-ND
|
DigiKey | SOCKET HEX REPLAC BIT 1/4" 1.5" Min Qty: 3 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3600 / $9.1000 | Buy Now | ||
DISTI #
489-331
|
Techni-Tool, Inc. | Wiha 71768 Bit Socket, Hex, Ball End, 1/4" Size, 1/4" Drive, Square, 38mm OAL | 0 |
|
$6.7300 | Buy Now | |
DISTI #
489-331
|
TestEquity LLC | Wiha 71768 Bit Socket, Hex, Ball End, 1/4" Size, 1/4" Drive, Square, 38mm OAL | 0 |
|
$6.7300 | Buy Now |