Part Details for 718843-000 by TE Connectivity
Overview of 718843-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 718843-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718843-000
|
Avnet Americas | Tinel Lock Backshell for BS9522 F0032 Circular Connector 16/16S Shell Size Straight Aluminum Alloy (Alt: 718843-000) Min Qty: 34 Package Multiple: 1 | 0 |
|
$78.3756 / $94.3164 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 34 Package Multiple: 1 | 0 |
|
$85.1600 | Buy Now |
DISTI #
RYCTXR78AB00-1606AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR78AB00-1606AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR78AB00-1606AI RoHS: Compliant | 0 |
|
$80.8600 / $163.1000 | Buy Now |
DISTI #
RYCTXR78AB00-1606AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR78AB00-1606AI | 0 |
|
Buy Now | |
DISTI #
000000000006332046
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR78AB00-1606AI Min Qty: 1 | 0 |
|
$52.1900 / $107.2900 | Buy Now |
|
Master Electronics | TXR78AB00-1606AI RoHS: Compliant | 0 |
|
$80.8600 / $163.1000 | Buy Now |
Part Details for 718843-000
718843-000 CAD Models
718843-000 Part Data Attributes
|
718843-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
718843-000
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Length | 1.45 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |