Part Details for 719-0300 by Deltron / DEM Manufacturing
Overview of 719-0300 by Deltron / DEM Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 719-0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K6215
|
Newark | Connector, Xlr, Plug, 3Pos, No. Of Contacts:3Contacts, Gender:Plug, Connector Mounting:Panel Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Metal Body, Product Range:-, Body Material:Zinc, Colour:Black Rohs Compliant: Yes |Deltron Components 719-0300 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5400 / $8.1300 | Buy Now |
DISTI #
02M0601
|
Newark | Xlr Audio Connector, Plug, 3, Panel Mount, Metal Body, Silver Plated Contacts Rohs Compliant: Yes |Deltron Components 719-0300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2000 | Buy Now |
DISTI #
174-7193
|
Mouser Electronics | XLR Connectors BLK/SILV UNIV 3C RoHS: Compliant | 0 |
|
$4.5600 / $6.1900 | Order Now |
DISTI #
719-0300
|
TME | Connector: XLR, socket, male, PIN: 3, straight, soldering, 50V, 15A Min Qty: 1 | 70 |
|
$5.2600 / $7.5600 | Buy Now |